


B370-13 | |
---|---|
DigiKey Part Number | B370DITR-ND - Tape & Reel (TR) B370DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B370-13 |
Description | DIODE SCHOTTKY 70V 3A SMC |
Customer Reference | |
Detailed Description | Diode 70 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B370-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 70 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.85484 | $25,645.20 |