B340LA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 780
Unit Price: $0.60000
Datasheet

Similar


Infineon Technologies
In Stock: 1,919
Unit Price: $0.52000
Datasheet

Similar


Comchip Technology
In Stock: 1,269
Unit Price: $0.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10
Unit Price: $1.09000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.80000

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: $0.86000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.24000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC
DO-214AC, SMA (Unidirectional)

B340LA-13

DigiKey Part Number
B340LADITR-ND - Tape & Reel (TR)
B340LADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B340LA-13
Description
DIODE SCHOTTKY 40V 3A SMA
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.47355$14,206.50