B330B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,467
Unit Price: $0.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26903
Datasheet

Similar


STMicroelectronics
In Stock: 1,036
Unit Price: $0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.61000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.55000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B330B-13

DigiKey Part Number
B330BDITR-ND - Tape & Reel (TR)
B330BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B330B-13
Description
DIODE SCHOTTKY 30V 3A SMB
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B330B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.53190$15,957.00