


B150-13 | |
---|---|
DigiKey Part Number | B150DITR-ND - Tape & Reel (TR) B150DICT-ND - Cut Tape (CT) B150DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150-13 |
Description | DIODE SCHOTTKY 50V 1A SMA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
EDA/CAD Models | B150-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.28231 | $8,469.30 |