B140AF-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 6,000
Unit Price: $0.45000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.42000
Datasheet
SBRT5A50SAF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B140AF-13

DigiKey Part Number
31-B140AF-13TR-ND - Tape & Reel (TR)
31-B140AF-13CT-ND - Cut Tape (CT)
31-B140AF-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140AF-13
Description
DIODE SCHOTTKY 40V 1A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 440,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.20700$2.07
100$0.17270$17.27
500$0.12750$63.75
1,000$0.10755$107.55
2,000$0.10054$201.08
5,000$0.08671$433.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06181$618.10
20,000$0.05646$1,129.20
Manufacturers Standard Package