
B130AF-13 | |
---|---|
DigiKey Part Number | B130AF-13DITR-ND - Tape & Reel (TR) B130AF-13DICT-ND - Cut Tape (CT) B130AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130AF-13 |
Description | DIODE SCHOTTKY 30V 1A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13600 | $1.36 |
100 | $0.11530 | $11.53 |
500 | $0.09666 | $48.33 |
1,000 | $0.09016 | $90.16 |
2,000 | $0.08671 | $173.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07211 | $721.10 |
20,000 | $0.05610 | $1,122.00 |