B1100B-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.63000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.17823
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Comchip Technology
In Stock: 872
Unit Price: $0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 1,976
Unit Price: $0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

B1100B-13

DigiKey Part Number
B1100BDITR-ND - Tape & Reel (TR)
B1100BDICT-ND - Cut Tape (CT)
B1100BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1100B-13
Description
DIODE SCHOTTKY 100V 1A SMB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B1100B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes