


B0520LW-7 | |
---|---|
DigiKey Part Number | B0520LWDITR-ND - Tape & Reel (TR) B0520LWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B0520LW-7 |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0520LW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 385 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.18213 | $5,463.90 |