AZV393MMTR-E1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.43780
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,186
Unit Price: $1.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $0.95000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV393MMTR-E1

DigiKey Part Number
AZV393MMTR-E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZV393MMTR-E1
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
450ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.