
AZV331KTR-E1 | |
---|---|
DigiKey Part Number | AZV331KTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZV331KTR-E1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36505 | $1,095.15 |
6,000 | $0.35537 | $2,132.22 |
9,000 | $0.35053 | $3,154.77 |
15,000 | $0.34516 | $5,177.40 |
21,000 | $0.34202 | $7,182.42 |
30,000 | $0.33900 | $10,170.00 |