

AZ1117IH-1.2TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1117IH-1.2TRG1TR-ND - Tape & Reel (TR) 31-AZ1117IH-1.2TRG1CT-ND - Cut Tape (CT) 31-AZ1117IH-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25000 | $2.50 |
25 | $0.22200 | $5.55 |
100 | $0.18950 | $18.95 |
250 | $0.17416 | $43.54 |
500 | $0.16496 | $82.48 |
1,000 | $0.15736 | $157.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14596 | $583.84 |
8,000 | $0.14173 | $1,133.84 |
12,000 | $0.13961 | $1,675.32 |
20,000 | $0.13726 | $2,745.20 |
28,000 | $0.13588 | $3,804.64 |
40,000 | $0.13456 | $5,382.40 |
100,000 | $0.13172 | $13,172.00 |