
APX824-46W5G-7 | |
---|---|
DigiKey Part Number | APX824-46W5GDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX824-46W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX824-46W5G-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25732 | $771.96 |
6,000 | $0.23736 | $1,424.16 |
9,000 | $0.22728 | $2,045.52 |
15,000 | $0.21603 | $3,240.45 |
21,000 | $0.20942 | $4,397.82 |
30,000 | $0.20304 | $6,091.20 |
75,000 | $0.18918 | $14,188.50 |