
AP7387-50YR-13 | |
---|---|
DigiKey Part Number | 31-AP7387-50YR-13TR-ND - Tape & Reel (TR) 31-AP7387-50YR-13CT-ND - Cut Tape (CT) 31-AP7387-50YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-50YR-13 |
Description | IC REG LINEAR 5V 150MA SOT89R-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89R-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60100 | $6.01 |
25 | $0.53800 | $13.45 |
100 | $0.46850 | $46.85 |
250 | $0.43536 | $108.84 |
500 | $0.41528 | $207.64 |
1,000 | $0.39881 | $398.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38140 | $953.50 |
5,000 | $0.37091 | $1,854.55 |
7,500 | $0.36566 | $2,742.45 |
12,500 | $0.35984 | $4,498.00 |
17,500 | $0.35643 | $6,237.53 |
25,000 | $0.35316 | $8,829.00 |