
AP7387-33FDCR-7 | |
---|---|
DigiKey Part Number | 31-AP7387-33FDCR-7TR-ND - Tape & Reel (TR) 31-AP7387-33FDCR-7CT-ND - Cut Tape (CT) 31-AP7387-33FDCR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-33FDCR-7 |
Description | IC REG LINEAR 3.3V U-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.53700 | $5.37 |
25 | $0.47960 | $11.99 |
100 | $0.41670 | $41.67 |
250 | $0.38664 | $96.66 |
500 | $0.36854 | $184.27 |
1,000 | $0.35362 | $353.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33519 | $1,005.57 |
6,000 | $0.32617 | $1,957.02 |
9,000 | $0.32165 | $2,894.85 |
15,000 | $0.31665 | $4,749.75 |
21,000 | $0.31372 | $6,588.12 |
30,000 | $0.31091 | $9,327.30 |