
AP7383-30FDC-7 | |
---|---|
DigiKey Part Number | 31-AP7383-30FDC-7TR-ND - Tape & Reel (TR) 31-AP7383-30FDC-7CT-ND - Cut Tape (CT) 31-AP7383-30FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7383-30FDC-7 |
Description | IC REG LIN 3V 150MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.29500 | $2.95 |
25 | $0.26160 | $6.54 |
100 | $0.22450 | $22.45 |
250 | $0.20684 | $51.71 |
500 | $0.19616 | $98.08 |
1,000 | $0.18736 | $187.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17650 | $529.50 |
6,000 | $0.17118 | $1,027.08 |
9,000 | $0.16852 | $1,516.68 |
15,000 | $0.16557 | $2,483.55 |
21,000 | $0.16385 | $3,440.85 |
30,000 | $0.16219 | $4,865.70 |
75,000 | $0.15862 | $11,896.50 |