

AP7370-33WW-7 | |
---|---|
DigiKey Part Number | 31-AP7370-33WW-7TR-ND - Tape & Reel (TR) 31-AP7370-33WW-7CT-ND - Cut Tape (CT) 31-AP7370-33WW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33WW-7 |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-33WW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26300 | $2.63 |
25 | $0.23160 | $5.79 |
100 | $0.19850 | $19.85 |
250 | $0.18256 | $45.64 |
500 | $0.17298 | $86.49 |
1,000 | $0.16505 | $165.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15529 | $465.87 |
6,000 | $0.15051 | $903.06 |
9,000 | $0.14812 | $1,333.08 |
15,000 | $0.14546 | $2,181.90 |
21,000 | $0.14391 | $3,022.11 |
30,000 | $0.14242 | $4,272.60 |
75,000 | $0.13921 | $10,440.75 |