
AP7366EA-39SN-7 | |
---|---|
DigiKey Part Number | 31-AP7366EA-39SN-7TR-ND - Tape & Reel (TR) 31-AP7366EA-39SN-7CT-ND - Cut Tape (CT) 31-AP7366EA-39SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-39SN-7 |
Description | IC REG LIN 3.9V 600MA 6DFN2020 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.33900 | $3.39 |
25 | $0.30080 | $7.52 |
100 | $0.25860 | $25.86 |
250 | $0.23864 | $59.66 |
500 | $0.22662 | $113.31 |
1,000 | $0.21670 | $216.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20443 | $613.29 |
6,000 | $0.19844 | $1,190.64 |
9,000 | $0.19543 | $1,758.87 |
15,000 | $0.19210 | $2,881.50 |
21,000 | $0.19016 | $3,993.36 |
30,000 | $0.18829 | $5,648.70 |
75,000 | $0.18426 | $13,819.50 |