

AP7365-33YG-13 | |
---|---|
DigiKey Part Number | AP7365-33YG-13DITR-ND - Tape & Reel (TR) AP7365-33YG-13DICT-ND - Cut Tape (CT) AP7365-33YG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-33YG-13 |
Description | IC REG LINEAR 3.3V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-33YG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.37100 | $3.71 |
25 | $0.33040 | $8.26 |
100 | $0.28490 | $28.49 |
250 | $0.26312 | $65.78 |
500 | $0.25002 | $125.01 |
1,000 | $0.23924 | $239.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.22786 | $569.65 |
5,000 | $0.22100 | $1,105.00 |
7,500 | $0.21756 | $1,631.70 |
12,500 | $0.21376 | $2,672.00 |
17,500 | $0.21153 | $3,701.78 |
25,000 | $0.20939 | $5,234.75 |
62,500 | $0.20479 | $12,799.38 |