AP7361C-18ER-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7361EA-33ER-13

DigiKey Part Number
31-AP7361EA-33ER-13TR-ND - Tape & Reel (TR)
31-AP7361EA-33ER-13CT-ND - Cut Tape (CT)
31-AP7361EA-33ER-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361EA-33ER-13
Description
IC REG LINEAR 3.3V 1A SOT-223R
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.29000$2.90
25$0.25800$6.45
100$0.22100$22.10
250$0.20356$50.89
500$0.19302$96.51
1,000$0.18435$184.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18272$456.80
5,000$0.17696$884.80
7,500$0.17408$1,305.60
12,500$0.17089$2,136.12
17,500$0.16902$2,957.85
25,000$0.16722$4,180.50
62,500$0.16336$10,210.00
Manufacturers Standard Package