AP7361EA-10FGE-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7361E-18FGE-7

DigiKey Part Number
31-AP7361E-18FGE-7TR-ND - Tape & Reel (TR)
31-AP7361E-18FGE-7CT-ND - Cut Tape (CT)
31-AP7361E-18FGE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361E-18FGE-7
Description
IC REG LIN 1.8V 1A U-DFN3030-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.57V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
91 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
U-DFN3030-8 (Type E)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.31100$3.11
25$0.27600$6.90
100$0.23690$23.69
250$0.21840$54.60
500$0.20720$103.60
1,000$0.19800$198.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18663$559.89
Manufacturers Standard Package