


AP7361C-25ER-13 | |
---|---|
DigiKey Part Number | 31-AP7361C-25ER-13TR-ND - Tape & Reel (TR) 31-AP7361C-25ER-13CT-ND - Cut Tape (CT) 31-AP7361C-25ER-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-25ER-13 |
Description | IC REG LINEAR 2.5V 1A SOT-223R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.49200 | $4.92 |
25 | $0.44000 | $11.00 |
100 | $0.38150 | $38.15 |
250 | $0.35364 | $88.41 |
500 | $0.33684 | $168.42 |
1,000 | $0.32301 | $323.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.30840 | $771.00 |
5,000 | $0.29959 | $1,497.95 |
7,500 | $0.29519 | $2,213.93 |
12,500 | $0.29030 | $3,628.75 |
17,500 | $0.28744 | $5,030.20 |
25,000 | $0.28470 | $7,117.50 |