
AP7353D-33FS4-7 | |
---|---|
DigiKey Part Number | 31-AP7353D-33FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-33FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-33FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.142V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 27 µA | |
PSRR | 90dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.30800 | $3.08 |
25 | $0.27280 | $6.82 |
100 | $0.23420 | $23.42 |
250 | $0.21584 | $53.96 |
500 | $0.20478 | $102.39 |
1,000 | $0.19568 | $195.68 |
2,500 | $0.18607 | $465.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18026 | $901.30 |
10,000 | $0.17549 | $1,754.90 |
15,000 | $0.17310 | $2,596.50 |
25,000 | $0.17045 | $4,261.25 |
35,000 | $0.16890 | $5,911.50 |
50,000 | $0.16741 | $8,370.50 |