

AP7350D-18CF4-7 | |
---|---|
DigiKey Part Number | 31-AP7350D-18CF4-7TR-ND - Tape & Reel (TR) 31-AP7350D-18CF4-7CT-ND - Cut Tape (CT) 31-AP7350D-18CF4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7350D-18CF4-7 |
Description | IC REG LINEAR 1.8V X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X2-WLB0606-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.41200 | $4.12 |
25 | $0.36600 | $9.15 |
100 | $0.31640 | $31.64 |
250 | $0.29264 | $73.16 |
500 | $0.27828 | $139.14 |
1,000 | $0.26650 | $266.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25193 | $755.79 |
6,000 | $0.24480 | $1,468.80 |
9,000 | $0.24123 | $2,171.07 |
15,000 | $0.23728 | $3,559.20 |
21,000 | $0.23497 | $4,934.37 |
30,000 | $0.23274 | $6,982.20 |