AP7313-30SAG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.40000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-30SAG-7

DigiKey Part Number
31-AP7313-30SAG-7TR-ND - Tape & Reel (TR)
31-AP7313-30SAG-7CT-ND - Cut Tape (CT)
31-AP7313-30SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7313-30SAG-7
Description
IC REG LINEAR 3V 150MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP7313-30SAG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.27500$2.75
25$0.24360$6.09
100$0.20860$20.86
250$0.19192$47.98
500$0.18192$90.96
1,000$0.17366$173.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16347$490.41
6,000$0.15848$950.88
9,000$0.15599$1,403.91
15,000$0.15322$2,298.30
21,000$0.15160$3,183.60
30,000$0.15005$4,501.50
75,000$0.14670$11,002.50
Manufacturers Standard Package