AP4341SNTR-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.60126
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4341SNTR-G1

DigiKey Part Number
AP4341SNTR-G1DITR-ND - Tape & Reel (TR)
AP4341SNTR-G1DICT-ND - Cut Tape (CT)
AP4341SNTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP4341SNTR-G1
Description
ACDC PSR ACCEL SOT23
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
2V ~ 6V
Current - Supply
80 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-09-10