AP358SG-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 804
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1,157
Unit Price: $0.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Texas Instruments
In Stock: 365
Unit Price: $1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.04000
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP358SG-13

DigiKey Part Number
AP358SGDITR-ND - Tape & Reel (TR)
AP358SGDICT-ND - Cut Tape (CT)
AP358SGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP358SG-13
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Differential 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP358SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes