AP22652AFDZ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22652AFDZ-7

DigiKey Part Number
31-AP22652AFDZ-7TR-ND - Tape & Reel (TR)
31-AP22652AFDZ-7CT-ND - Cut Tape (CT)
31-AP22652AFDZ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22652AFDZ-7
Description
LOAD SWITCH W-DFN2020-6 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
65mOhm
Input Type
Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
W-DFN2020-6 (Type A1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38400$3.84
25$0.34120$8.53
100$0.29430$29.43
250$0.27200$68.00
500$0.25860$129.30
1,000$0.24749$247.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23380$701.40
6,000$0.22710$1,362.60
9,000$0.22374$2,013.66
15,000$0.22002$3,300.30
21,000$0.21785$4,574.85
30,000$0.21576$6,472.80
Manufacturers Standard Package