


AP2210K-2.5TRG1 | |
---|---|
DigiKey Part Number | 31-AP2210K-2.5TRG1TR-ND - Tape & Reel (TR) 31-AP2210K-2.5TRG1CT-ND - Cut Tape (CT) 31-AP2210K-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210K-2.5TRG1 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21100 | $2.11 |
25 | $0.18560 | $4.64 |
100 | $0.15810 | $15.81 |
250 | $0.14508 | $36.27 |
500 | $0.13718 | $68.59 |
1,000 | $0.13068 | $130.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12264 | $367.92 |
6,000 | $0.11871 | $712.26 |
9,000 | $0.11674 | $1,050.66 |
15,000 | $0.11456 | $1,718.40 |
21,000 | $0.11328 | $2,378.88 |
30,000 | $0.11206 | $3,361.80 |
75,000 | $0.10942 | $8,206.50 |