AP2161AW-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 647
Unit Price: $0.50000
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2161AW-7

DigiKey Part Number
AP2161AW-7DITR-ND - Tape & Reel (TR)
AP2161AW-7DICT-ND - Cut Tape (CT)
AP2161AW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2161AW-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.