
AP2151DFMG-7 | |
---|---|
DigiKey Part Number | 31-AP2151DFMG-7TR-ND - Tape & Reel (TR) 31-AP2151DFMG-7CT-ND - Cut Tape (CT) 31-AP2151DFMG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151DFMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60100 | $6.01 |
25 | $0.53880 | $13.47 |
100 | $0.46880 | $46.88 |
250 | $0.43556 | $108.89 |
500 | $0.41554 | $207.77 |
1,000 | $0.39904 | $399.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37866 | $1,135.98 |
6,000 | $0.36869 | $2,212.14 |
9,000 | $0.36369 | $3,273.21 |
15,000 | $0.35816 | $5,372.40 |
21,000 | $0.35493 | $7,453.53 |
30,000 | $0.35181 | $10,554.30 |