AP2181DFMG-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2141FMG-7

DigiKey Part Number
AP2141FMG-7DITR-ND - Tape & Reel (TR)
AP2141FMG-7DICT-ND - Cut Tape (CT)
AP2141FMG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2141FMG-7
Description
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35143$1,054.29
6,000$0.34205$2,052.30
9,000$0.33735$3,036.15
15,000$0.33215$4,982.25
21,000$0.32911$6,911.31
30,000$0.32618$9,785.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.58500$5.85
25$0.52360$13.09
100$0.45490$45.49
250$0.42240$105.60
500$0.40272$201.36
1,000$0.38652$386.52
Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.56100$5.61
25$0.50200$12.55
100$0.43620$43.62
250$0.40496$101.24
500$0.38612$193.06
1,000$0.37059$370.59
* All Digi-Reel orders will add a $9.50 reeling fee.