SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP2138N-3.0TRG1

DigiKey Part Number
AP2138N-3.0TRG1DITR-ND - Tape & Reel (TR)
AP2138N-3.0TRG1DICT-ND - Cut Tape (CT)
AP2138N-3.0TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2138N-3.0TRG1
Description
IC REG LINEAR 3V 250MA SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AP2138N-3.0TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 250mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14265$427.95
6,000$0.13820$829.20
9,000$0.13597$1,223.73
15,000$0.13350$2,002.50
21,000$0.13205$2,773.05
30,000$0.13066$3,919.80
75,000$0.12767$9,575.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25300$2.53
25$0.22280$5.57
100$0.19080$19.08
250$0.17528$43.82
500$0.16596$82.98
1,000$0.15828$158.28
Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.24200$2.42
25$0.21360$5.34
100$0.18300$18.30
250$0.16808$42.02
500$0.15912$79.56
1,000$0.15176$151.76
* All Digi-Reel orders will add a $9.50 reeling fee.