

AP2112K-2.5TRG1 | |
---|---|
DigiKey Part Number | 31-AP2112K-2.5TRG1TR-ND - Tape & Reel (TR) 31-AP2112K-2.5TRG1CT-ND - Cut Tape (CT) 31-AP2112K-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112K-2.5TRG1 |
Description | IC REG LINEAR 2.5V 600MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.23800 | $2.38 |
25 | $0.20920 | $5.23 |
100 | $0.17880 | $17.88 |
250 | $0.16428 | $41.07 |
500 | $0.15548 | $77.74 |
1,000 | $0.14826 | $148.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13933 | $417.99 |
6,000 | $0.13496 | $809.76 |
9,000 | $0.13277 | $1,194.93 |
15,000 | $0.13034 | $1,955.10 |
21,000 | $0.12893 | $2,707.53 |
30,000 | $0.12756 | $3,826.80 |
75,000 | $0.12463 | $9,347.25 |