AP1084D33G-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.99000
Datasheet
2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
Diodes Low Dropout Regulators | Digi-Key Daily

AP1084D33G-13

DigiKey Part Number
AP1084D33GTR-ND - Tape & Reel (TR)
AP1084D33GCT-ND - Cut Tape (CT)
AP1084D33GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1084D33G-13
Description
IC REG LINEAR 3.3V 5A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP1084D33G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes