
AL9902S16-13 | |
---|---|
DigiKey Part Number | 31-AL9902S16-13TR-ND - Tape & Reel (TR) 31-AL9902S16-13CT-ND - Cut Tape (CT) 31-AL9902S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9902S16-13 |
Description | IC LED DRVR OFFL PWM 400MA 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 20V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
10 | $1.71300 | $17.13 |
25 | $1.55440 | $38.86 |
100 | $1.38070 | $138.07 |
250 | $1.29764 | $324.41 |
500 | $1.24754 | $623.77 |
1,000 | $1.20634 | $1,206.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.16283 | $2,907.08 |
5,000 | $1.13661 | $5,683.05 |
7,500 | $1.12348 | $8,426.10 |
12,500 | $1.10894 | $13,861.75 |