AL9901S16-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.51000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $1.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.41000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $4.26000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.29912
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL9901S16-13

DigiKey Part Number
31-AL9901S16-13TR-ND - Tape & Reel (TR)
31-AL9901S16-13CT-ND - Cut Tape (CT)
31-AL9901S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL9901S16-13
Description
IC LED DRVR OFFL PWM 400MA 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 400mA (Switch) 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
15V
Voltage - Supply (Max)
500V
Voltage - Output
7.5V
Current - Output / Channel
400mA (Switch)
Frequency
300kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.95000$2.95
10$2.17000$21.70
25$1.97440$49.36
100$1.76110$176.11
250$1.65912$414.78
500$1.59766$798.83
1,000$1.54705$1,547.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.49364$3,734.10
5,000$1.46146$7,307.30
7,500$1.44534$10,840.05
Manufacturers Standard Package