
AL5815W5-7 | |
---|---|
DigiKey Part Number | AL5815W5-7DITR-ND - Tape & Reel (TR) AL5815W5-7DICT-ND - Cut Tape (CT) AL5815W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5815W5-7 |
Description | IC LED DRV LIN PWM 15MA SOT25 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40700 | $4.07 |
25 | $0.36240 | $9.06 |
100 | $0.31270 | $31.27 |
250 | $0.28916 | $72.29 |
500 | $0.27496 | $137.48 |
1,000 | $0.26330 | $263.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24887 | $746.61 |
6,000 | $0.24182 | $1,450.92 |
9,000 | $0.23828 | $2,144.52 |
15,000 | $0.23437 | $3,515.55 |
21,000 | $0.23208 | $4,873.68 |
30,000 | $0.22988 | $6,896.40 |