AL3065S16-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $3.82000
Datasheet
AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL3065S16-13

DigiKey Part Number
AL3065S16-13DITR-ND - Tape & Reel (TR)
AL3065S16-13DICT-ND - Cut Tape (CT)
AL3065S16-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL3065S16-13
Description
IC LED DRVR CTRLR PWM 250MA 16SO
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 250mA 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
33V
Voltage - Output
60V
Current - Output / Channel
250mA
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes