
AL1791AFE-13 | |
---|---|
DigiKey Part Number | AL1791AFE-13DITR-ND - Tape & Reel (TR) AL1791AFE-13DICT-ND - Cut Tape (CT) AL1791AFE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1791AFE-13 |
Description | IC LED DRVR LINEAR PWM 1A 14UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 1A U-DFN4030-14 |
Datasheet | Datasheet |
EDA/CAD Models | AL1791AFE-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02268 | $3,068.04 |
6,000 | $1.00013 | $6,000.78 |
9,000 | $0.98884 | $8,899.56 |
15,000 | $0.97634 | $14,645.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.59300 | $15.93 |
25 | $1.44400 | $36.10 |
100 | $1.27920 | $127.92 |
250 | $1.20088 | $300.22 |
500 | $1.15360 | $576.80 |
1,000 | $1.11470 | $1,114.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
10 | $1.52700 | $15.27 |
25 | $1.38440 | $34.61 |
100 | $1.22650 | $122.65 |
250 | $1.15136 | $287.84 |
500 | $1.10604 | $553.02 |
1,000 | $1.06875 | $1,068.75 |