
AL1692-30BS7-13 | |
---|---|
DigiKey Part Number | AL1692-30BS7-13DITR-ND - Tape & Reel (TR) AL1692-30BS7-13DICT-ND - Cut Tape (CT) AL1692-30BS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1692-30BS7-13 |
Description | IC LED DRIVER OFFL TRIAC 3A 7SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 3A 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29106 | $1,164.24 |
8,000 | $0.28358 | $2,268.64 |
12,000 | $0.27983 | $3,357.96 |
20,000 | $0.27568 | $5,513.60 |
28,000 | $0.27326 | $7,651.28 |
40,000 | $0.27092 | $10,836.80 |