AL1663S-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 505
Unit Price: $0.82000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.21000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1663S-13

DigiKey Part Number
AL1663S-13DITR-ND - Tape & Reel (TR)
AL1663S-13DICT-ND - Cut Tape (CT)
AL1663S-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL1663S-13
Description
IC LED DRIVER OFFL PWM 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
30V
Voltage - Output
20V
Current - Output / Channel
-
Frequency
150kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes