
AH1809-P-A | |
---|---|
DigiKey Part Number | AH1809-P-ADICT-ND - Cut Tape (CT) AH1809-P-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH1809-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH1809-P-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±18.5mT Trip, ±17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
5 | $0.86400 | $4.32 |
10 | $0.81700 | $8.17 |
25 | $0.76240 | $19.06 |
50 | $0.72540 | $36.27 |
100 | $0.69170 | $69.17 |
500 | $0.62396 | $311.98 |
1,000 | $0.59877 | $598.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55455 | $2,218.20 |
8,000 | $0.53517 | $4,281.36 |
12,000 | $0.52459 | $6,295.08 |
20,000 | $0.51200 | $10,240.00 |
28,000 | $0.50413 | $14,115.64 |