
74LVC241AQ20-13 | |
---|---|
DigiKey Part Number | 74LVC241AQ20-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC241AQ20-13 |
Description | IC BUFF NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26898 | $672.45 |
5,000 | $0.26112 | $1,305.60 |
7,500 | $0.25718 | $1,928.85 |
12,500 | $0.25281 | $3,160.12 |
17,500 | $0.25026 | $4,379.55 |
25,000 | $0.24781 | $6,195.25 |
62,500 | $0.24253 | $15,158.12 |