
74LVC1G58FZ4-7 | |
---|---|
DigiKey Part Number | 74LVC1G58FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G58FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G58FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G58FZ4-7 |
Description | IC MF CFG 1-CIR 3-IN X2-6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13320 | $666.00 |
10,000 | $0.12948 | $1,294.80 |
15,000 | $0.12761 | $1,914.15 |
25,000 | $0.12555 | $3,138.75 |
35,000 | $0.12434 | $4,351.90 |
50,000 | $0.12318 | $6,159.00 |
125,000 | $0.12068 | $15,085.00 |