
74LVC1G17FS3-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G17FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G17FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G17FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17FS3-7 |
Description | IC BUFFER NON-INVERT 5.5V 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26700 | $2.67 |
25 | $0.23680 | $5.92 |
100 | $0.20290 | $20.29 |
250 | $0.18664 | $46.66 |
500 | $0.17682 | $88.41 |
1,000 | $0.16878 | $168.78 |
2,500 | $0.16469 | $411.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15515 | $775.75 |
10,000 | $0.15093 | $1,509.30 |
15,000 | $0.14882 | $2,232.30 |
25,000 | $0.14648 | $3,662.00 |
35,000 | $0.14511 | $5,078.85 |
50,000 | $0.14379 | $7,189.50 |