
74AHC1G126QW5-7 | |
---|---|
DigiKey Part Number | 31-74AHC1G126QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G126QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G126QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G126QW5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15200 | $1.52 |
25 | $0.13280 | $3.32 |
100 | $0.11260 | $11.26 |
250 | $0.10284 | $25.71 |
500 | $0.09696 | $48.48 |
1,000 | $0.09210 | $92.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08610 | $258.30 |
6,000 | $0.08318 | $499.08 |
9,000 | $0.08171 | $735.39 |
15,000 | $0.08008 | $1,201.20 |
21,000 | $0.07913 | $1,661.73 |
30,000 | $0.07821 | $2,346.30 |
75,000 | $0.07625 | $5,718.75 |
150,000 | $0.07506 | $11,259.00 |