
74AHC164T14-13 | |
---|---|
DigiKey Part Number | 31-74AHC164T14-13TR-ND - Tape & Reel (TR) 31-74AHC164T14-13CT-ND - Cut Tape (CT) 31-74AHC164T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164T14-13 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.29400 | $2.94 |
25 | $0.26040 | $6.51 |
100 | $0.22320 | $22.32 |
250 | $0.20552 | $51.38 |
500 | $0.19494 | $97.47 |
1,000 | $0.18619 | $186.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17696 | $442.40 |
5,000 | $0.17140 | $857.00 |
7,500 | $0.16861 | $1,264.58 |
12,500 | $0.16552 | $2,069.00 |
17,500 | $0.16372 | $2,865.10 |
25,000 | $0.16198 | $4,049.50 |
62,500 | $0.15825 | $9,890.62 |