


1N6263W-7 | |
---|---|
DigiKey Part Number | 1N6263WDITR-ND - Tape & Reel (TR) 1N6263WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6263W-7 |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
EDA/CAD Models | 1N6263W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.25499 | $7,649.70 |