
1N5236B-T | |
---|---|
DigiKey Part Number | 1N5236BDITR-ND - Tape & Reel (TR) 1N5236BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5236B-T |
Description | DIODE ZENER 7.5V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5236B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05168 | $516.80 |
20,000 | $0.04732 | $946.40 |
30,000 | $0.04508 | $1,352.40 |
50,000 | $0.04254 | $2,127.00 |
70,000 | $0.04103 | $2,872.10 |
100,000 | $0.03956 | $3,956.00 |
250,000 | $0.03825 | $9,562.50 |