
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.71000 | $18.71 |
10 | $15.90100 | $159.01 |
25 | $14.90480 | $372.62 |
50 | $14.19320 | $709.66 |
100 | $13.51600 | $1,351.60 |
250 | $12.67028 | $3,167.57 |
500 | $12.06614 | $6,033.07 |
1,000 | $11.49095 | $11,490.95 |